
Single-channel gate driver IC, ideal for high-side and half-bridge applications. Features 1.1A output current per channel and a maximum output current of 2.4A. Operates with supply voltages from -300mV to 15V. Offers a propagation delay of 65ns and a fall time of 70ns. Packaged in a 6-pin TSOT-23, supplied on tape and reel.
Analog Devices LTC4440ES6-5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Single |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.85R |
| Output Current per Channel | 1.1A |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440ES6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
