
High-side gate driver IC featuring a single output channel with a maximum output current of 4A and per-channel output current of 1.1A. Operates with a supply voltage range from -300mV to 15V, offering a propagation delay of 65ns and a fall time of 70ns. This power management IC is housed in a SOT-23-6 package, suitable for applications requiring robust high-side driving. The component supports an operating temperature range of -40°C to 85°C and is RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC4440ES6-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4440ES6-5#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.85R |
| Output Current per Channel | 1.1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440ES6-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
