
Analog Devices LTC4440ES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Number of Outputs | 1 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4440ES6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
