
Single-channel high-side MOSFET gate driver IC, operating from an 8V to 15V supply. Features a 2.4A maximum output current, 65ns propagation delay, and 70ns fall time. Packaged in a compact SOT-23-6 surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC4440ES6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4440ES6#TRMPBF technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 70ns |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 65ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440ES6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
