
IC HIGH-SIDE DVR HS HV SOT23-6
Sign in to ask questions about the Analog Devices LTC4440ES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4440ES6#TRPBF technical specifications.
| Package/Case | TSOT |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 65ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440ES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
