Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO10
Analog Devices LTC4441EMSE technical specifications.
| Package/Case | SOP |
| Fall Time | 8ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Propagation Delay | 36ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.