
LINEAR TECHNOLOGY LTC4441EMSE#PBF DRIVER, MOSFET, SMD, MSOP10, 4441
Sign in to ask questions about the Analog Devices LTC4441EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4441EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4441EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
