
The LTC4441EMSE#TRPBF is a 1-channel gate driver IC with a maximum output current of 6A and a maximum supply voltage of 25V. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOP package. The device has a propagation delay of 36ns and a fall time of 8ns. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC4441EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4441EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4441EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.