
The LTC4441ES8-1#TRPBF is a single gate driver IC with a maximum output current of 6A and a maximum supply voltage of 25V. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel. The LTC4441ES8-1#TRPBF has a propagation delay of 36ns and a fall time of 8ns.
Sign in to ask questions about the Analog Devices LTC4441ES8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4441ES8-1#TRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4441ES8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
