The LTC4441IMSE#PBF is a single gate driver with a maximum output current of 6A and a maximum supply voltage of 25V. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SOP package. The device is RoHS compliant and lead free. The LTC4441IMSE#PBF has a propagation delay of 36ns and a turn-on delay time of 36ns, with a fall time of 8ns.
Sign in to ask questions about the Analog Devices LTC4441IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4441IMSE#PBF technical specifications.
| Package/Case | SOP |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4441IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
