
The LTC4441IMSE#TRPBF is a single channel gate driver IC from Analog Devices, designed for high current applications. It operates within a temperature range of -40°C to 85°C and can supply up to 6A of current. The device is packaged in a lead free SOP package and is compliant with RoHS regulations. The LTC4441IMSE#TRPBF features a propagation delay of 36ns and a fall time of 8ns, making it suitable for high speed applications.
Sign in to ask questions about the Analog Devices LTC4441IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4441IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4441IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.