The LTC4441MPMSE#PBF is a single-channel gate driver IC from Analog Devices, packaged in a SOP package. It operates over a temperature range of -55°C to 125°C and features a propagation delay of 36ns. The device is RoHS compliant and available in a 50-piece rail/Tube packaging configuration.
Sign in to ask questions about the Analog Devices LTC4441MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4441MPMSE#PBF technical specifications.
| Package/Case | SOP |
| Fall Time | 8ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4441MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
