
IC MOSFET DVR N-CH SYNC 8-MSOP
Analog Devices LTC4444MPMS8E-5#TRPBF technical specifications.
| Package/Case | SOP |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.75A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4444MPMS8E-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
