
LINEAR TECHNOLOGY LTC4446EMS8E#PBF MOSFET Driver, High Side And Low Side, 7.2V-13.5V Supply, 2.5A Out, 22ns Delay, MSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4446EMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 7.2V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4446EMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
