
Dual-output gate driver IC for high and low-side applications, featuring synchronous operation. Delivers 4.5A peak output current per driver with 8ns typical rise and 7ns typical fall times. Operates from a 4V to 6.5V supply range, with a temperature range of -40°C to 125°C. Housed in an 8-pin, 2x3mm DFN EP package with a 0.45mm pin pitch, suitable for surface mounting. Supports both inverting and non-inverting driver configurations.
Sign in to ask questions about the Analog Devices LTC4449IDCB#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4449IDCB#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Driver Type | High and Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 4.5(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 6.5V |
| Maximum Rise Time | 8(Typ)ns |
| Maximum Fall Time | 7(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4449IDCB#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.