
Dual output high and low side gate driver IC, featuring synchronous operation and 4.5A peak output current. This 8-pin DFN EP package offers inverting and non-inverting driver configurations with fast switching speeds, exhibiting typical rise and fall times of 8ns and 7ns respectively. Designed for surface mounting, the component operates within a 4V to 6.5V supply range and functions across an industrial temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC4449IDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4449IDCB#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Driver Type | High and Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 4.5(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 6.5V |
| Maximum Rise Time | 8(Typ)ns |
| Maximum Fall Time | 7(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| High and Low Sides Dependency | Synchronous |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4449IDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.