
IC SIM PWR SUP/LVL TRNSLTR 16QFN
Analog Devices LTC4555EUD#TR technical specifications.
| Package/Case | QFN EP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
