
RS-485 transceiver, DIP package, featuring through-hole mounting. Operates with a 4.75V to 5.25V supply voltage, typically 5V, with a low supply current of 900µA. Supports RS-422 and RS-485 interfaces, providing one driver and one receiver. Packaged in a 8-pin DIP with dimensions of 10.16mm length, 6.48mm width, and 3.3mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC485CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC485CN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC485CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
