
The LTC485CS8 is a surface mount bus transceiver from Analog Devices. It operates from 4.75V to 5.25V and has a maximum supply current of 900uA. The device is available in a SOIC-8 package and is suitable for use in temperatures from 0°C to 70°C. The LTC485CS8 is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Analog Devices LTC485CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC485CS8 technical specifications.
| Package/Case | SOIC N |
| ESD Protection | Yes |
| Height | 1.5mm |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 900uA |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC485CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.