
Single transmitter/receiver bus transceiver for RS-422 and RS-485 interfaces. Features half-duplex operation with one driver and one receiver. Surface mountable in an 8-pin SOIC package (5mm L x 3.99mm W x 1.48mm H). Operates from a 5V supply voltage (4.75V to 5.25V) with a typical supply current of 900µA. Suitable for applications with an operating temperature range of 0°C to 70°C.
Analog Devices LTC485CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
