
Single transmitter/receiver bus transceiver for RS-422/RS-485 communication. Features half-duplex operation, one transmitter, and one receiver. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage and 900µA supply current. Packaged in an 8-pin SOIC surface mount configuration, this RoHS compliant component offers 70mV receiver hysteresis and operates within a temperature range of 0°C to 70°C.
Analog Devices LTC485CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 900uA |
| RoHS | Compliant |
No datasheet is available for this part.
