
Industrial temperature range (-40°C to 85°C) RS485 interface transceiver with a 5V operating supply voltage. Features a single driver and receiver, CMOS technology, and differential output with Schmitt trigger input characteristics. Packaged in an 8-pin DIP (PDIP) for through-hole mounting, this component offers a low supply current of 900µA.
Analog Devices LTC485IN8 technical specifications.
| Package/Case | DIP |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Receiver Number of Bits | 1 |
| RoHS Compliant | No |
| Supply Current | 900uA |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC485IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
