
The LTC485IS8 is a single-channel bus transceiver from Analog Devices, available in a surface mount SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 900uA and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LTC485IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC485IS8 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 900uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC485IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
