
Surface mount line transceiver supporting RS-485 and RS-422 interfaces. Features one transceiver, one transmitter, and one receiver with a 2.5Mbps data rate. Operates from a 5V supply with a maximum supply current of 900uA. Includes ESD protection and is RoHS compliant. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.98mm width, and 1.5mm height.
Sign in to ask questions about the Analog Devices LTC485IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC485IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-485, RS-422 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Width | 3.98mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC485IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
