
Quad RS-485/RS-422 transceiver IC for robust serial communication. Features a 10Mbps data rate and operates from a 5V supply. Designed for surface mount applications with a 16-pin SOIC package. Low power consumption with a typical supply current of 200µA. Suitable for industrial and commercial environments with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC486CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC486CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 2.34mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC486CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
