Quad transmitter bus transceiver for RS-422 and RS-485 multipoint communication. Features a 10Mbps maximum data rate and operates from a single 5V supply (4.75V to 5.25V). This through-hole component is housed in a 16-pin PDIP N package with a 2.54mm pin pitch. It supports 1 driver per line at RS-422 and up to 32 drivers per line at RS-485, with two transmitter enables and 3-state driving mode. Operating temperature range is -40°C to 85°C.
Analog Devices LTC486IN#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Transmitters | 4 |
| Data Rate | 10Mbps(Max) |
| Data Transmission Topology | Multidrop|Multipoint |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Transmitter Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 0.2mA |
| Number of Transmitter Enables | 2 |
| Number of Drivers per Line | 1@RS-422|32@RS-485 |
| Driving Mode | 3-State |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC486IN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.