
RS485 Transceiver, SOIC-16 package, featuring 4 drivers and supporting RS-422 and RS-485 interfaces. Operates with a 4.75V to 5.25V supply voltage, delivering a 10Mbps data rate. This surface mount component utilizes CMOS technology with gull wing terminals and a plastic package body. RoHS compliant and lead-free, it is designed for a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC487CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC487CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Height | 2.34mm |
| Input Characteristics | STANDARD |
| Interface | RS-422, RS-485 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Functions | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC487CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
