
Quad RS485/RS422 transceiver IC, featuring a 10Mbps data rate and differential output. This low-power CMOS interface component operates from a 4.75V to 5.25V supply, with a typical 200uA supply current. Designed for surface mount applications, it is housed in a 16-lead SOIC package with gull-wing terminals. The device offers four transmitters and supports standard input characteristics.
Analog Devices LTC487ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| Interface | Serial |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Functions | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC487ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
