
Quad RS485/RS422 transceiver IC supporting data rates up to 10Mbps. Features low power consumption with a typical supply current of 200µA. Operates from a 4.75V to 5.25V supply voltage range, with a nominal 5V operating voltage. Designed for surface mount installation in a 16-pin SOIC package. Suitable for applications requiring robust serial communication with a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC487ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC487ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC487ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
