
The LTC488CN#PBF is a 4-channel receiver IC with a data rate of 10Mbps. It is packaged in a PDIP package and is designed to operate over a temperature range of 0°C to 70°C. The device is lead free and features ESD protection. It is suitable for use in applications where a high-speed receiver is required.
Analog Devices LTC488CN#PBF technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC488CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
