
CMOS bus transceiver featuring 4 differential receivers and 1 function. Operates with a 5V supply voltage (4.75V to 5.25V) and supports data rates up to 10Mbps. Packaged in a 16-lead SOIC (R-PDSO-G16) for surface mounting, with gull wing terminals. Maximum operating temperature is 70°C.
Sign in to ask questions about the Analog Devices LTC488CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC488CSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Characteristics | DIFFERENTIAL |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC488CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.