
The LTC488IN is a 4-receiver bus transceiver from Analog Devices, packaged in a DIP with through-hole mounting. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The LTC488IN has a data rate of 10Mbps and a supply current of 10mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC488IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC488IN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC488IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
