
Quad RS485 Line Receiver, CMOS technology, operating at 5V supply voltage with a 10Mbps data rate. Features differential input characteristics and four receivers. Packaged in a 16-pin SOIC (R-PDSO-G16) for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC488ISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC488ISW technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Characteristics | DIFFERENTIAL |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 47 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC488ISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
