
The LTC488ISW#PBF is a 4-channel receiver IC with a data rate of 10Mbps, operating within a temperature range of -40°C to 85°C. It is supplied by a 5V voltage and has a maximum supply current of 10mA. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. It is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC488ISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC488ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC488ISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
