
The LTC489CN is a 4-receiver bus transceiver designed for operation at 5V with a maximum data rate of 10Mbps. It is available in a DIP-16 package and is mounted through a hole. The device can operate within a temperature range of 0°C to 70°C. The LTC489CN is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC489CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC489CN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC489CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
