
The LTC489CN#PBF is a quad transceiver for RS-422 and RS-485 interfaces, operating at 10Mbps with a supply voltage of 5V. It is packaged in a DIP case and is designed for through hole mounting. The device is compliant with RoHS standards and has a maximum operating temperature of 70°C. The transceiver has a supply current of 10mA and is available in a 25-piece rail/Tube packaging.
Analog Devices LTC489CN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC489CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
