
LTC489 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
Sign in to ask questions about the Analog Devices LTC489CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC489CSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC489CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
