
The LTC489CSW#TRPBF is a quad receiver bus transceiver from Analog Devices, operating within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is mounted using surface mount technology and is packaged in a lead-free SOIC-16 package. The LTC489CSW#TRPBF is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Analog Devices LTC489CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC489CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC489CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
