
IC LINE RCVR RS485 QUAD 16-DIP
Sign in to ask questions about the Analog Devices LTC489IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC489IN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Height | 3.302mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC489IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
