
The LTC489ISW#PBF is a quad RS-422/RS-485 receiver with a data rate of 10Mbps. It is packaged in a SOIC-14 package and operates over a temperature range of -40°C to 85°C. The device features ESD protection and is lead-free. It is designed for surface mount applications and has a maximum supply current of 10mA and a maximum supply voltage of 5.25V.
Analog Devices LTC489ISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 2.34mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC489ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
