
Differential RS-422/RS-485 transceiver supporting 2.5Mbps data rates. Features 2 drivers and 1 receiver, operating from a 4.75V to 5.25V supply. This through-hole DIP-8 package offers ESD protection and is RoHS compliant. Ideal for general interface applications requiring robust differential signaling.
Analog Devices LTC490CN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC490CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
