
Differential RS-422/RS-485 transceiver for robust serial communication. Features a 2.5Mbps data rate and operates from a 4.75V to 5.25V supply. Includes integrated ESD protection and is housed in a compact SOIC-8 surface-mount package. Designed for reliable data transmission with a maximum supply current of 500µA.
Sign in to ask questions about the Analog Devices LTC490CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC490CS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 1.48mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC490CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
