The LTC490CS8#TR is a single-chip UART transceiver from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a data rate of 2.5Mbps and is powered by a 5V supply voltage. The device is packaged in a surface-mount SOIC-8 package and is available in quantities of 2500. Although not RoHS compliant, the LTC490CS8#TR contains a lead-free package.
Analog Devices LTC490CS8#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
No datasheet is available for this part.