
Low-power RS485 transceiver IC, featuring a 2.5Mbps data rate and a single receiver and transmitter. This surface mount component operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V and a low supply current of 500uA. Packaged in a lead-free, RoHS-compliant SOIC package, it is supplied on tape and reel in quantities of 2500. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC490CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC490CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC490CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
