
LINEAR TECHNOLOGY LTC490IN8#PBF RS485 Transceiver, 2-drivers, 4.75V-5.25V Supply, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC490IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC490IN8#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| Height | 3.302mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC490IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
