
Low-power differential transceiver IC supporting RS-422 and RS-485 interfaces. Features a 2.5Mbps data rate, integrated ESD protection, and operates from a 4.75V to 5.25V supply voltage with a typical 500uA supply current. This surface-mount SOIC package component offers one driver and one receiver, ideal for general interface applications.
Sign in to ask questions about the Analog Devices LTC490IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC490IS8#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 1.752mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC490IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
