
The LTC490IS8TR is a single 5V transceiver with a data rate of 2.5Mbps. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 500uA. The LTC490IS8TR is not lead-free, containing lead in its construction.
Sign in to ask questions about the Analog Devices LTC490IS8TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC490IS8TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC490IS8TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
