
Differential RS-422/RS-485 transceiver with one driver and one receiver. Features a 2.5Mbps data rate and ESD protection. Operates from a 4.75V to 5.25V supply with a typical 500uA supply current. Packaged in a 14-pin DIP for through-hole mounting. RoHS compliant and lead-free.
Analog Devices LTC491CN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 2.5Mbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC491CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
