
Differential RS422/RS485 transceiver for robust serial communication. Features a single driver and single receiver, supporting data rates up to 2.5Mbps. Operates from a 4.75V to 5.25V supply with a typical 500uA supply current. Surface mountable in a SOIC-14 package, this component is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC491CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC491CS#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Height | 1.48mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC491CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
