
Low-power RS485 transceiver IC, featuring a 2.5Mbps data rate and a single receiver and transmitter configuration. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and consumes a typical supply current of 500µA. This surface mount component is housed in a 14-pin SOIC package, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free, supplied in tape and reel packaging.
Analog Devices LTC491IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC491IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
